Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3190645

Module female contact - is inserted into the MSTBC connector shell after the conductor has been crimped - for conductors from ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Module female contact - is inserted into the MSTBC connector shell after the conductor has been crimped - for conductors from 0.5 - 1.0 mm² - ribbon contact
Search Keywords: 3190645
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3190645
Alias/AKA: MSTBC-MT-0-5-1-0-BA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Gender: SKT
Contact Material: Copper Iron
Contact Plating: Tin
Maximum Current Rating: 12 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3190645 RoHS compliant?
Yes, 3190645 is RoHS compliant.
What is the lead time for 3190645?
The standard lead time for 3190645 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,383
Can Ship immediately
On Order:
16,000   can ship 1/4/27
Minimum Order Quantity:
500
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.660
1,000
$0.654
4,000
$0.652
8,000
$0.650
12,000
$0.649
16,000
$0.647
28,000 +
$0.646
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!