- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3190632
3190632
Phoenix Contact
Module socket contact - inserted in the PCC or HCC plug housing after crimping the conductor - for 1.5 mm² ... 2.5 mm² conduct ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Module socket contact - inserted in the PCC or HCC plug housing after crimping the conductor - for 1.5 mm² ... 2.5 mm² conductors - ribbon contact
Search Keywords: 3190632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3190632
-
Alias/AKA:STG-MTN-1-5-2-5-BAND
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3300 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13-16 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
825
$2.96
1,650
$1.57
2,475
$1.10
3,300 +
$1.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments