Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3190577

Module male contact - is inserted into the ICC connector shell after the conductor has been crimped - for conductors from 0.5- ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Module male contact - is inserted into the ICC connector shell after the conductor has been crimped - for conductors from 0.5-1.0 mm²
Search Keywords: 3190577
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3190577
Alias/AKA: ICC-MT-0-5-1-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Gender: Pin
Wire Size: 17-20 AWG
Maximum Current Rating: 12 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3190577 RoHS compliant?
Yes, 3190577 is RoHS compliant.
What is the lead time for 3190577?
The standard lead time for 3190577 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in Buy all 6 in-stock or the regular minimum order quantity of 100
Stock lot only:
6
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4040
100
$0.3673
500
$0.3371
1,000
$0.3346
2,500
$0.3209
5,000
$0.3168
7,500
$0.3160
10,000
$0.3129
15,000 +
$0.3121
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!