Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3190564

Module female contact - is inserted into the plug housing MSTBC after crimping the conductor - for conductors from 0.5 to 1.0 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Module female contact - is inserted into the plug housing MSTBC after crimping the conductor - for conductors from 0.5 to 1.0 mm²
Search Keywords: 3190564
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3190564
Alias/AKA: MSTBC-MT-0-5-1-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal
Gender: SKT
Contact Material: Copper Iron
Contact Plating: Tin
Maximum Current Rating: 12 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3190564 RoHS compliant?
Yes, 3190564 is RoHS compliant.
What is the lead time for 3190564?
The standard lead time for 3190564 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,596
Can Ship immediately
On Order:
3,000   can ship 12/24/26
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5133
300
$0.4975
1,000
$0.4878
2,500
$0.4866
5,000
$0.4854
7,500
$0.4842
10,000
$0.4829
15,000 +
$0.4817
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!