- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3190551
3190551
Phoenix Contact
A module female crimp contact designed for conductors with a cross-section of 1.5 to 2.5 mm².
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A module female crimp contact designed for conductors with a cross-section of 1.5 to 2.5 mm².
Search Keywords: 3190551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3190551
-
Alias/AKA:MSTBC-MT-1-5-2-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Iron
-
Contact Plating:Tin
-
Maximum Current Rating:12 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
100
$0.526
300
$0.524
1,000
$0.515
2,500
$0.513
5,000
$0.510
7,500
$0.507
10,000
$0.505
15,000 +
$0.502
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments