- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3190438
Phoenix Contact
3190438
Module socket contact - inserted in the PCC or HCC plug housing after crimping the conductor - for 0.5 mm² ... 1.0 mm² conduct ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3190438
-
Alias/AKA:STG-MTN-0-5-1-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp