Phoenix Contact
3121025
Ground disconnect terminal block with screw connection - voltage 24 ... 60 V AC/DC - current: 3.5 ... 8 mA - cross section: 0. ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3121025
-
Alias/AKA:GTF-76/-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Body Orientation:N/A