Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3118012

Fuse terminal block for cartridge fuse inserts 5 x 20 and 5 x 25 - cross section: 0.2 - 4 mm² - width: 8.2 mm - color: black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse terminal block for cartridge fuse inserts 5 x 20 and 5 x 25 - cross section: 0.2 - 4 mm² - width: 8.2 mm - color: black
Search Keywords: 3118012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3118012
  • Alias/AKA:
    UK-SI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Fuse Terminal Block
  • Mounting:
    Screw Mount
  • Termination Type:
    N/A
  • Current Rating:
    10A@(CSA/CUL/UL)
  • Voltage Rating:
    250V@CSA,300V@(CUL/UL)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3118012 RoHS compliant?
Yes, 3118012 is RoHS compliant.
What is the lead time for 3118012?
The standard lead time for 3118012 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Manufacturer Stock:
69 can ship
5 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$16.66
50 +
$15.83
Click for Quote
Log in to unlock special pricing
Accessories
Show 21 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!