Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3104097

Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 400 V - nominal current: ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 400 V - nominal current: 16 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 46 mm - width: 5.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 3104097
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3104097
Alias/AKA: MTK-P/P-BU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3104097 RoHS compliant?
Yes, 3104097 is RoHS compliant.
What is the lead time for 3104097?
The standard lead time for 3104097 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
Minimum Order Quantity:
9
6 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
9
$9.52
50 +
$9.04
Click for Quote
Log in to unlock special pricing
Accessories
Show 23 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!