- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3101223
3101223
Phoenix Contact
Partition plate - width: 1 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Partition plate - width: 1 mm - color: gray
Search Keywords: 3101223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3101223
-
Alias/AKA:ATS-MTK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Plate
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Buy all 14 in-stock or the regular minimum order quantity of 20
Stock lot only:
14
Minimum Order Quantity:
20
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$1.705
20
$1.550
50 +
$1.470
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT