- Home ›
- All Products›
- 3101197
3101197
Phoenix Contact
Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 16 A - connection method: Screw connection - cross se ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 16 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 46 mm - width: 5.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 3101197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3101197
-
Alias/AKA:MTK-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$9.82
25
$9.33
50 +
$8.86
Click for Quote
Log in
to unlock special pricing