- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3101090
3101090
Phoenix Contact
End cover - length: 46.2 mm - width: 1 mm - height: 28.3 mm - color: blue
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 46.2 mm - width: 1 mm - height: 28.3 mm - color: blue
Search Keywords: 3101090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3101090
-
Alias/AKA:D-MTK-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:46 x 1 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
3 Weeks
can ship
5/28/26
Tariffs may apply for U.S. shipments