- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3101029
Phoenix Contact
3101029
The 3101029 is a gray, 1 mm wide end cover made from PA 6.6 for protecting terminal block assemblies.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 3101029 is a gray, 1 mm wide end cover made from PA 6.6 for protecting terminal block assemblies.
Search Keywords: 3101029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3101029
-
Alias/AKA:D-MTK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:46 x 1 x 28.7 mm
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3101029 RoHS compliant?
Yes, 3101029 is RoHS compliant.
What is the lead time for 3101029?
The standard lead time for 3101029 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
161
Ships today, if you order in
Manufacturer Stock:
4,995
can ship
Minimum Order Quantity:
20
5 Weeks
can ship
9/28/26
CUSTOMERS
ALSO BOUGHT