Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3100305

Micro terminal - nom. voltage: 400 V - nominal current: 17.5 A - connection method: Screw connection - number of connections: ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Micro terminal - nom. voltage: 400 V - nominal current: 17.5 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 16 - width: 4.2 mm - color: gray - mounting type: NS 15
Search Keywords: 3100305
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3100305
Alias/AKA: MT-1-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3100305 RoHS compliant?
Yes, 3100305 is RoHS compliant.
What is the lead time for 3100305?
The standard lead time for 3100305 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,738
Can Ship immediately
Manufacturer Stock:
7,167 can ship
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.99
50 +
$2.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!