- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3100240
3100240
Phoenix Contact
Separating plate - length: 103 mm - width: 2 mm - height: 70.1 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Separating plate - length: 103 mm - width: 2 mm - height: 70.1 mm - color: gray
Search Keywords: 3100240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3100240
-
Alias/AKA:TP-UDMTK-5-TWIN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/15/26