- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 3100059
Phoenix Contact
3100059
Thermoelectric voltage terminal block pair - TC type T - nom. voltage: 400 V - nominal current: 1 A - connection method: Screw ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3100059
-
Alias/AKA:MTKD-CU/CUNI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Input Module
-
Operating Temperature:N/A