3100017
Phoenix Contact
Feed-through terminal block - nom. voltage: 400 V - nominal current: 16 A - connection method: Screw connection - number of co ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block - nom. voltage: 400 V - nominal current: 16 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 3100017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3100017
-
Alias/AKA:MTKD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$5.51
25
$5.23
50 +
$4.97
Click for Quote
Log in
to unlock special pricing