3076714
Phoenix Contact
Test disconnect terminal block - nom. voltage: 800 V - nominal current: 50 A - connection method: Bolt connection - length: 80 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Test disconnect terminal block - nom. voltage: 800 V - nominal current: 50 A - connection method: Bolt connection - length: 80.8 mm - width: 13 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3076714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3076714
-
Alias/AKA:RBO-5-T-B-HEX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
6/12/26
Tariffs may apply for U.S. shipments