Phoenix Contact
3076329
High-current terminal block - nom. voltage: 1000 V - nominal current: 192 A - connection method: Screw connection - number of ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3076329
-
Alias/AKA:UKH-70-3L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Body Orientation:N/A