Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3076036

End cover - length: 93.5 mm - width: 2.2 mm - height: 51.2 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End cover - length: 93.5 mm - width: 2.2 mm - height: 51.2 mm - color: gray
Search Keywords: 3076036
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3076036
  • Alias/AKA:
    D-UTI/3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    End Cover
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3076036 RoHS compliant?
Yes, 3076036 is RoHS compliant.
What is the lead time for 3076036?
The standard lead time for 3076036 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 205
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.69
250 +
$0.66
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!