- Home ›
- All Products›
- 3076023
Phoenix Contact
3076023
Installation level terminal block - with integrated disconnect knife - Screw connection - cross section: 0.2 mm² - 4 mm² - AWG ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3076023
-
Alias/AKA:UTI-2-5-L/LTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50