3075935
Phoenix Contact
Bolt connection terminal block - nom. voltage: 800 V - nominal current: 125 A - connection method: Bolt connection - number of ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bolt connection terminal block - nom. voltage: 800 V - nominal current: 125 A - connection method: Bolt connection - number of connections: 2 - width: 17 mm - height: 39.7 mm - color: gray - mounting type: direct screw connection
Search Keywords: 3075935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3075935
-
Alias/AKA:RBO 6-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
6/5/26