Phoenix Contact
3075919
Feed-through terminal block with bolt connection method - cross section: 2.5 - 35 mm² - AWG: 12 - 2 - width 17 mm - color: gra ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3075919
-
Alias/AKA:RSC-6-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Body Orientation:N/A