Phoenix Contact
3075896
Bolt connection terminal block - nom. voltage: 800 V - nominal current: 125 A - connection method: Bolt connection - number of ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3075896 |
| Alias/AKA: | RBO-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |