- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3075843
Phoenix Contact
3075843
Switching jumper - pitch: 8 mm - number of positions: 3 - color: orange
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switching jumper - pitch: 8 mm - number of positions: 3 - color: orange
Search Keywords: 3075843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3075843
-
Alias/AKA:SB-6-T-3-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Switching Jumper
-
Pitch:8 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3075843 RoHS compliant?
Yes, 3075843 is RoHS compliant.
What is the lead time for 3075843?
The standard lead time for 3075843 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
9/28/26