- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3074541
3074541
Phoenix Contact
Flange - number of positions: 0 - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flange - number of positions: 0 - color: gray
Search Keywords: 3074541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3074541
-
Alias/AKA:UW-25-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Flange Cover
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$2.25
100
$1.87
250
$1.76
500
$1.69
1,000
$1.65
2,500
$1.60
5,000
$1.58
7,500 +
$1.56
Click for Quote
Log in
to unlock special pricing