- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3074525
3074525
Phoenix Contact
Flange - number of positions: 0 - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flange - number of positions: 0 - color: gray
Search Keywords: 3074525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3074525
-
Alias/AKA:UW-10-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Flange Cover
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$1.74
250
$1.45
500
$1.43
1,000
$1.29
2,500
$1.27
5,000
$1.24
7,500
$1.22
10,000 +
$1.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments