3074460
Phoenix Contact
Four-conductor universal terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Four-conductor universal terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number of connections: 4 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3074460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3074460
-
Alias/AKA:UT-4-QUATTRO-RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$2.772
10
$2.520
50 +
$2.390
Click for Quote
Log in
to unlock special pricing