Phoenix Contact
3074444
Component terminal block - for installing components that can be individually selected - connection method: Screw connection - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3074444 |
| Alias/AKA: | UTTB-4-BE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Housing Material: | Polyamide |
| Family: | 3074444 |
| Housing Color: | Gray |
| Maximum Current Rating: | 30 A |