3074172
Phoenix Contact
Fuse modular terminal block - fuse type: Glass / ceramics / ... - number of positions: 1 - connection method: Screw connection ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse modular terminal block - fuse type: Glass / ceramics / ... - number of positions: 1 - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 6.3 A - nom. voltage: 24 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - color: gray
Search Keywords: 3074172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3074172
-
Alias/AKA:UT-4-HESILED-24-(5X20)-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Ships today, if you order in
Minimum Order Quantity:
3
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
3
$12.75
25
$12.12
50 +
$11.51
Click for Quote
Log in
to unlock special pricing