3074143
Phoenix Contact
Ground modular terminal block - connection method: Screw connection - number of connections: 2 - cross section: 10 mm² - 35 mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ground modular terminal block - connection method: Screw connection - number of connections: 2 - cross section: 10 mm² - 35 mm² - AWG: 8 - 2 - width: 16 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3074143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3074143
-
Alias/AKA:USLKG-35-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
2
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2
$23.06
25
$21.91
50 +
$20.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments