3074004
Phoenix Contact
Lever-type disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cro ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lever-type disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 70.8 mm - width: 6.2 mm - color: black/orange - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3074004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3074004
-
Alias/AKA:UT-4-PE/HEDI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$12.04
25
$10.75
50
$9.98
100
$9.57
250
$9.31
500
$9.07
1,000 +
$8.94
Click for Quote
Log in
to unlock special pricing