Phoenix Contact
3073995
Fuse Modular Terminal Block - 3 Positions - 2, 1 Grounded Level - 26 to 10AWG - 6.3A 500V IEC, 10A 600V UL - 5mmx20mm Fuse - S ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3073995
-
Alias/AKA:UT-4-PE/HESI-(5X20)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Gender:F
-
Contact Plating:N/A
-
Housing Color:Black
-
Contact Material:N/A
-
Body Orientation:N/A
-
Family:3073995
-
Dimension:70.8mm x 6.2mm x 80.5 mm