- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3073966
3073966
Phoenix Contact
Fuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 24 - 6 - width: 12 mm - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 24 - 6 - width: 12 mm - color: black
Search Keywords: 3073966
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3073966
-
Alias/AKA:UK-10-DREHSI-EX-(6-3X32)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Fuse Terminal Block
-
Mounting:DIN Rail
-
Termination Type:Screw
-
Current Rating:10 A
-
Voltage Rating:400 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/8/26