3073872
Phoenix Contact
Disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 20 A ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - length: 57.8 mm - width: 8.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3073872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3073872
-
Alias/AKA:UT-6-TG-P/P-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$3.67
100
$3.61
250
$3.32
500
$3.23
1,000
$3.18
2,500
$3.10
5,000
$3.06
7,500 +
$3.01
Click for Quote
Log in
to unlock special pricing