- Home ›
- All Products›
- 3073526
3073526
Phoenix Contact
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Solder connection - number of po ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Solder connection - number of positions: 1 - load current: 57 A - cross section: 0.5 mm² - 16 mm² - connection direction of the conductor to plug-in direction: -90 ° - width: 10.1 mm - color: gray
Search Keywords: 3073526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3073526
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$14.21
25
$11.84
50
$11.81
100
$11.59
250
$10.95
500
$10.42
1,000 +
$10.40
Click for Quote
Log in
to unlock special pricing