- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3073500
3073500
Phoenix Contact
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Cable lug connection - number of ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Cable lug connection - number of positions: 1 - load current: 101 A - cross section: 6 mm² - 35 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 15.1 mm - color: gray
Search Keywords: 3073500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3073500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$15.69
25
$14.00
50
$13.00
100
$12.30
250
$12.12
500
$11.82
1,000 +
$11.64
Click for Quote
Log in
to unlock special pricing