- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3073490
Phoenix Contact
3073490
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Cable lug connection - number of ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3073490
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Feed-Through Terminal Block
-
Mounting:Wall Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/R
-
Maximum Voltage Rating:800 V
-
Maximum Current Rating:76 A
-
Wire Size:4-10 AWG
-
Operating Temperature:N/A