Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3073377

Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sl ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 101 A - cross section: 6 mm² - 35 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 15.1 mm - color: gray
Search Keywords: 3073377
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3073377
Alias/AKA: UW-25/S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Feed-Through Terminal Block
Mounting: Wall Mount
Gender: F
Termination Method: Screw
Pitch: N/R
Number of Circuits: 1
Maximum Voltage Rating: 800 V
Maximum Current Rating: 101 A
Wire Size: 2-10 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3073377 RoHS compliant?
Yes, 3073377 is RoHS compliant.
What is the lead time for 3073377?
The standard lead time for 3073377 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks can ship 2/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$25.12
10
$25.05
25
$23.72
50
$23.21
100
$22.47
250
$22.42
500 +
$22.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!