- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3073364
3073364
Phoenix Contact
A gray, panel feed-through terminal block featuring a screw connection that supports a maximum load current of 125 A and wire ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A gray, panel feed-through terminal block featuring a screw connection that supports a maximum load current of 125 A and wire cross-sections from 6 mm² to 35 mm².
Search Keywords: 3073364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3073364
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:800 V
-
Maximum Current Rating:101 A
-
Wire Size:2-10 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
4 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$40.79
5
$28.67
10
$28.54
25
$26.84
50
$26.25
100
$25.40
250 +
$23.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT