Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3073335

Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sl ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 57 A - cross section: 0.5 mm² - 16 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 10.1 mm - color: gray
Search Keywords: 3073335
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3073335
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Feed-Through Terminal Block
Mounting: Cable Mount
Termination Method: Screw
Number of Circuits: 2
Maximum Voltage Rating: 500 V
Maximum Current Rating: 57 A
Wire Size: 6-20 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3073335 RoHS compliant?
Yes, 3073335 is RoHS compliant.
What is the lead time for 3073335?
The standard lead time for 3073335 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.48
25
$13.32
50
$13.19
100
$13.16
250
$13.12
500
$13.09
1,000 +
$13.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!