- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 3071401
Phoenix Contact
3071401
Cable routing system - with swivel joint for opening - length: 218 mm - width: 68 mm - height: 140.5 mm - diameter: 42 mm - co ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3071401
-
Alias/AKA:CGSA-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1