3071357
Phoenix Contact
Trunk line branch terminal - nom. voltage: 400 V - nominal current: 101 A - connection method: Screw connection - Screw connec ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Trunk line branch terminal - nom. voltage: 400 V - nominal current: 101 A - connection method: Screw connection - Screw connection - number of connections: 4 - number of positions: 1 - cross section: 1.5 mm² - 25 mm² - AWG: 8 - 2 - width: 23 mm - color: brown - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3071357
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Phoenix Contact
-
Parça Numarası:3071357
-
Alias/AKA:UDB-2X25/16-BN
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Body Orientation:Right Angle3817
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
2
3 Weeks
Gemi olabilir
6.24.26
PRICE (USD)
MİKTAR
Unit Price
2
$13.37
5 +
$12.70
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için