Phoenix Contact
3071356
Trunk line branch terminal - nom. voltage: 400 V - nominal current: 101 A - connection method: Screw connection - Screw connec ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3071356
-
Alias/AKA:UDB-2X25/16-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Body Orientation:Right Angle