3071350
Phoenix Contact
Trunk line branch terminal - nom. voltage: 400 V - nominal current: 125 A - connection method: Screw connection - Screw connec ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Trunk line branch terminal - nom. voltage: 400 V - nominal current: 125 A - connection method: Screw connection - Screw connection - number of connections: 4 - number of positions: 1 - cross section: 10 mm² - 35 mm² - AWG: 8 - 2 - width: 27 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3071350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3071350
-
Alias/AKA:UDB-2X35/25-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
6/1/26
Accessories