- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3070383
Phoenix Contact
3070383
Separating plate - length: 12.4 mm - width: 2.2 mm - color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3070383
-
Alias/AKA:TS-USST-4/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Separating Plate3365
-
Dimension:N/A
-
Operating Temperature:-60 to 105 °C