3070354
Phoenix Contact
The 3070354 is a feed-through terminal block featuring a screw connection with spring support, rated for 1000 V and a nominal ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 3070354 is a feed-through terminal block featuring a screw connection with spring support, rated for 1000 V and a nominal current of 57 A.
Search Keywords: 3070354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3070354
-
Alias/AKA:USST-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
4
$8.34
25
$7.93
50 +
$7.53
Click for Quote
Log in
to unlock special pricing