Phoenix Contact
3070325
Feed-through terminal block - nom. voltage: 500 V - nominal current: 41 A - connection method: Screw connection with spring su ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3070325
-
Alias/AKA:USSTD-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50