3070134
Phoenix Contact
Test disconnect terminal block - connection method: Screw connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Test disconnect terminal block - connection method: Screw connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: gray
Search Keywords: 3070134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3070134
-
Alias/AKA:UT-6-T-HV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
3
$10.26
25
$9.75
50 +
$9.26
Click for Quote
Log in
to unlock special pricing