Phoenix Contact
3070066
Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 60 V DC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 60 V DC
Search Keywords: 3070066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3070066
-
Alias/AKA:UT-4-PE/HESILED-60-(5X20)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Gender:N/A
-
Family:3070066
-
Contact Plating:N/A
-
Housing Color:Black
-
Contact Material:N/A
-
Body Orientation:N/A
Product Guides
+
Frequently Asked Questions
Is 3070066 RoHS compliant?
Yes, 3070066 is RoHS compliant.
What is the lead time for 3070066?
The standard lead time for 3070066 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
2
$17.39
25
$16.52
50 +
$15.69
Click for Quote
Log in
to unlock special pricing